LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MCX250R00T product image
Images for reference only

VISHAY MCX250R00TRoHS

Manufacturer
MPN
MCX250R00T
LCSC Part #
C3567228
Packaging
-
Customer #
Key Attributes
RES 250Ω ±0.01% 300mW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 15.5301$ 15.53
200+$ 6.0112$ 1202.24
500+$ 5.7999$ 2899.95
1,000+$ 5.695$ 5695.00
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance250Ω
Power(Watts)300mW
Type-
Temperature Coefficient±5ppm/℃
Tolerance±0.01%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece