LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO MMR25SFRE510R product image
Images for reference only

YAGEO MMR25SFRE510RRoHS

Manufacturer
YAGEOAsian Brands
MPN
MMR25SFRE510R
LCSC Part #
C3566837
Packaging
-
Customer #
Key Attributes
RES 510Ω ±1% 250mW
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerYAGEO
Packaging-
Resistance510Ω
Power(Watts)250mW
Temperature Coefficient±50ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging6000
Sales UnitPiece