LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN60E1401BB14 product image
Images for reference only

VISHAY RN60E1401BB14

Manufacturer
MPN
RN60E1401BB14
LCSC Part #
C3566297
Packaging
Through Hole,D3.7xL8.7mm
Customer #
Key Attributes
RES 1.4kΩ ±0.1% 250mW Through Hole,D3.7xL8.7mm
Datasheetpdf iconVISHAY RN60E1401BB14

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.7xL8.7mm
Resistance1.4kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9703$ 0.97
200+$ 0.3764$ 75.28
500+$ 0.3625$ 181.25
1,000+$ 0.3564$ 356.40
Standard Packaging100/Full Box
Better price for more quantity?
$