LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y0785100K000B9L product image
Images for reference only

VISHAY Y0785100K000B9LRoHS

Manufacturer
MPN
Y0785100K000B9L
LCSC Part #
C3565993
Packaging
-
Customer #
Key Attributes
RES 100kΩ ±0.1% 600mW
Datasheetpdf iconVISHAY Y0785100K000B9L
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.9058$ 13.91
200+$ 5.3819$ 1076.38
500+$ 5.1937$ 2596.85
1,000+$ 5.0996$ 5099.60
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance100kΩ
Power(Watts)600mW
Type-
Temperature Coefficient±2ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece