LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y006212K7000V0L product image
Images for reference only

VISHAY Y006212K7000V0L

Manufacturer
MPN
Y006212K7000V0L
LCSC Part #
C3565435
Packaging
-
Customer #
Key Attributes
RES 12.7kΩ ±0.005% 600mW
Datasheetpdf iconVISHAY Y006212K7000V0L
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 16.1826$ 16.18
200+$ 6.2627$ 1252.54
500+$ 6.0421$ 3021.05
1,000+$ 5.9341$ 5934.10
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance12.7kΩ
Power(Watts)600mW
Type-
Temperature Coefficient±1ppm/℃
Tolerance±0.005%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece