LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RWR80S1401BSB12 product image
Images for reference only

VISHAY RWR80S1401BSB12

Manufacturer
MPN
RWR80S1401BSB12
LCSC Part #
C3564047
Packaging
Through Hole,D2.4xL10.3mm
Customer #
Key Attributes
RES 1.4kΩ ±0.1% 2W Through Hole,D2.4xL10.3mm
Datasheetpdf iconVISHAY RWR80S1401BSB12

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL10.3mm
Resistance1.4kΩ
Power(Watts)2W
TypeWirewound Resistor
Temperature Coefficient±20ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+250℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 25.4578$ 25.46
200+$ 9.8521$ 1970.42
500+$ 9.5066$ 4753.30
1,000+$ 9.3354$ 9335.40
Standard Packaging100/Full Box
Better price for more quantity?
$