LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50J1401FRBSL product image
Images for reference only

VISHAY RNC50J1401FRBSL

Manufacturer
MPN
RNC50J1401FRBSL
LCSC Part #
C3563659
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 1.4kΩ ±1% 100mW Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY RNC50J1401FRBSL

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance1.4kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.1042$ 5.10
200+$ 1.976$ 395.20
500+$ 1.9066$ 953.30
1,000+$ 1.8727$ 1872.70
Standard Packaging100/Full Box
Better price for more quantity?
$