LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CONSONANCE CN5711 product image
  • CN5711 thumbnail 1
  • CN5711 thumbnail 2
  • CN5711 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

CONSONANCE CN5711RoHS

Manufacturer
CONSONANCEAsian Brands
MPN
CN5711
LCSC Part #
C35634
Packaging
ESOP-8
Customer #
Key Attributes
High-brightness Light Emitting Diode (LED) Driver Integrated Circuit
Datasheetpdf iconCONSONANCE CN5711
In-Stock: 7,040
7,040 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2105$ 1.05
50+$ 0.1662$ 8.31
150+$ 0.1473$ 22.10
500+$ 0.1236$ 61.80
2,500+$ 0.1029$ 257.25
4,000+$ 0.0966$ 386.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs
ManufacturerCONSONANCE
PackagingESOP-8
Output Voltage-
Frequency - Switching-
FeaturesOver-temperature regulation;Overcurrent Protection
Switch Tube (Built-In/External)Built-in
Voltage - Input(AC)-
Operating temperature-40℃~+85℃
Topology-
Number of Channels1
TypeDC-DC
Output Current1.5A
Constant Current Accuracy5%
Voltage - Input(DC)2.8V~6V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

CN5711 is a current regulation integrated circuit operating from an input voltage of 2.8V to 6V, the constant output current can be set up to 1.5A with an external resistor. The CN5711 is ideal for driving LED. The on-chip power MOSFET and current sense block greatly reduce the number of external component count. The CN5711 adopts the temperature regulation instead of temperature protection function, the temperature regulation can make the LED being turned on continuously in case of high ambient temperature or high voltage drop. Other features include chip enable, etc. CN5711 is available in thermally-enhanced 8-pin small outline package (eSOP8).

Features

AI Translation
  • Operating Voltage Range: 2.8V to 6V
  • On-chip Power MOSFET
  • Low Dropout Voltage: 0.37V @ 1.5A
  • LED Current up to 1.5A
  • Output Current Accuracy: ±5%
  • Chip Temperature Regulation
  • Over LED Current Protection
  • Operating Temperature Range: -40°C to +85°C
  • Available in eSOP8 Package
  • Pb-free, Rohs Compliant, Halogen Free

Applications

AI Translation
  • Flashlight
  • High-brightness LED driver
  • LED headlights
  • Emergency lights and lighting