LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY HCZ1K0000T product image
Images for reference only

VISHAY HCZ1K0000TRoHS

Manufacturer
MPN
HCZ1K0000T
LCSC Part #
C3562414
Packaging
-
Customer #
Key Attributes
RES 1kΩ ±0.01% 300mW
Datasheetpdf iconVISHAY HCZ1K0000T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 48.4382$ 48.44
200+$ 18.7447$ 3748.94
500+$ 18.0861$ 9043.05
1,000+$ 17.7606$ 17760.60
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance1kΩ
Power(Watts)300mW
TypeMetal Foil Resistor
Temperature Coefficient±1ppm/℃
Tolerance±0.01%
Operating Temperature-65℃~+150℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece