Fuji Electric YG902C2R
| Manufacturer | |
| MPN | YG902C2R |
| LCSC Part # | C35623853 |
| Packaging | TO-22OF15 |
| Customer # | |
| Key Attributes | 35ns 200V 1 Pair Common Cathode 950mV@5A 10A TO-22OF15 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Fuji Electric | |
| Packaging | TO-22OF15 | |
| Reverse Recovery Time (trr) | 35ns | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 950mV@5A | |
| Reverse Leakage Current (Ir) | 100uA | |
| Current - Rectified | 10A | |
| Non-Repetitive Peak Forward Surge Current | 50A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low forward voltage drop
- Ultra-high-speed switching
- High reliability through planar design
Applications
AI Translation
- High-speed power switching
In-Stock: 146
146 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7042 | $ 1.70 |
| 10+ | $ 1.4246 | $ 14.25 |
| 50+ | $ 1.2707 | $ 63.54 |
| 100+ | $ 1.0979 | $ 109.79 |
| 500+ | $ 1.0209 | $ 510.45 |
| 1,000+ | $ 0.9864 | $ 986.40 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Fuji Electric | |
| Packaging | TO-22OF15 | |
| Reverse Recovery Time (trr) | 35ns | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 950mV@5A | |
| Reverse Leakage Current (Ir) | 100uA | |
| Current - Rectified | 10A | |
| Non-Repetitive Peak Forward Surge Current | 50A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low forward voltage drop
- Ultra-high-speed switching
- High reliability through planar design
Applications
AI Translation
- High-speed power switching
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

