LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y0786160R000B9L product image
Images for reference only

VISHAY Y0786160R000B9LRoHS

Manufacturer
MPN
Y0786160R000B9L
LCSC Part #
C3562334
Packaging
-
Customer #
Key Attributes
RES 160Ω ±0.1% 600mW
Datasheetpdf iconVISHAY Y0786160R000B9L
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.0084$ 9.01
200+$ 3.4861$ 697.22
500+$ 3.3643$ 1682.15
1,000+$ 3.3041$ 3304.10
Standard Packaging2500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance160Ω
Power(Watts)600mW
Type-
Temperature Coefficient±1ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece