LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y078582K0000V0L product image
Images for reference only

VISHAY Y078582K0000V0L

Manufacturer
MPN
Y078582K0000V0L
LCSC Part #
C3561284
Packaging
-
Customer #
Key Attributes
RES 82kΩ ±0.005% 600mW
Datasheetpdf iconVISHAY Y078582K0000V0L
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 23.7147$ 23.71
200+$ 9.178$ 1835.60
500+$ 8.8556$ 4427.80
1,000+$ 8.6952$ 8695.20
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance82kΩ
Power(Watts)600mW
Type-
Temperature Coefficient±2ppm/℃
Tolerance±0.005%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece