LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y00622R30470B9L product image
Images for reference only

VISHAY Y00622R30470B9LRoHS

Manufacturer
MPN
Y00622R30470B9L
LCSC Part #
C3559274
Packaging
-
Customer #
Key Attributes
RES 2.3047Ω ±0.1% 600mW
Datasheetpdf iconVISHAY Y00622R30470B9L
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.2996$ 13.30
200+$ 5.1474$ 1029.48
500+$ 4.967$ 2483.50
1,000+$ 4.8775$ 4877.50
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance2.3047Ω
Power(Watts)600mW
Type-
Temperature Coefficient±1ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece