LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y008985R0000AR0L product image
Images for reference only

VISHAY Y008985R0000AR0LRoHS

Manufacturer
MPN
Y008985R0000AR0L
LCSC Part #
C3557367
Packaging
-
Customer #
Key Attributes
RES 85Ω ±0.05% 600mW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 34.2682$ 34.27
200+$ 13.2624$ 2652.48
500+$ 12.7963$ 6398.15
1,000+$ 12.5664$ 12566.40
Standard Packaging25/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance85Ω
Power(Watts)600mW
TypeMetal Foil Resistor
Temperature Coefficient-
Tolerance±0.05%
Operating Temperature-55℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece