JKSEMI 12 100.10
| Manufacturer | JKSEMIAsian Brands |
| MPN | 12 100.10 |
| LCSC Part # | C355692 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 1206 Fast Acting SMD Fuses |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | JKSEMI | |
| Packaging | 1206 | |
| Melting I2t | 20 | |
| Interrupt Rating | 150A@32VDC;300A@24VDC | |
| Operating Temperature | -55℃~+150℃ | |
| Width | 1.6mm | |
| Type | Surface Mount Fuse | |
| Length | 3.2mm | |
| Current Rating | 10A | |
| Voltage Rating (DC) | 24V;32V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
12 100 Series are the fuses set the industry standard for performance, reliability and quality. The solder-free design provides excellent on-off and temperature cycling characteristics during use and also makes our SMD fuses more heat and shock tolerant than typical subminiature fuses.
Features
AI Translation
- AEC-Q200 Automotive Grade Certified
- Rapid interruption of excessive current
- Compatible with reflow and wave solder
- Ceramic and glass construction
- One time positive disconnect
- Lead Free and Halogen free material
In-Stock: 310
310 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0415 | $ 0.42 |
| 100+ | $ 0.0328 | $ 3.28 |
| 300+ | $ 0.0285 | $ 8.55 |
| 3,000+ | $ 0.0252 | $ 75.60 |
| 6,000+ | $ 0.0226 | $ 135.60 |
| 9,000+ | $ 0.0213 | $ 191.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | JKSEMI | |
| Packaging | 1206 | |
| Melting I2t | 20 | |
| Interrupt Rating | 150A@32VDC;300A@24VDC | |
| Operating Temperature | -55℃~+150℃ | |
| Width | 1.6mm | |
| Type | Surface Mount Fuse | |
| Length | 3.2mm | |
| Current Rating | 10A | |
| Voltage Rating (DC) | 24V;32V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
12 100 Series are the fuses set the industry standard for performance, reliability and quality. The solder-free design provides excellent on-off and temperature cycling characteristics during use and also makes our SMD fuses more heat and shock tolerant than typical subminiature fuses.
Features
AI Translation
- AEC-Q200 Automotive Grade Certified
- Rapid interruption of excessive current
- Compatible with reflow and wave solder
- Ceramic and glass construction
- One time positive disconnect
- Lead Free and Halogen free material
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



