LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RCME0582500BYS03 product image
Images for reference only

VISHAY RCME0582500BYS03RoHS

Manufacturer
MPN
RCME0582500BYS03
LCSC Part #
C3556892
Packaging
Through Hole,D3.6xL10.2mm
Customer #
Key Attributes
RES 8.25kΩ ±0.1% 0.25W Through Hole,D3.6xL10.2mm
Datasheetpdf iconVISHAY RCME0582500BYS03
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 87.8248$ 87.82
200+$ 33.9879$ 6797.58
500+$ 32.7924$ 16396.20
1,000+$ 32.2032$ 32203.20
Standard Packaging10/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.6xL10.2mm
Resistance8.25kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±10ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+155℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10
Sales UnitPiece