JKSEMI JK-nSMD035SF
| Manufacturer |
JKSEMI
Asian Brands |
| Mfr. Part # | JK-nSMD035SF |
| LCSC Part # | C355567 |
| Package | 1206 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 6V 350mA 1206 |
| Description | 6V 350mA 100A 750mA 250mΩ 1206 PTC Resettable Fuses RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | JKSEMI | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
760 
760
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.061 | $ 0.61 |
100+ | $ 0.0485 | $ 4.85 |
300+ | $ 0.0422 | $ 12.66 |
1,000+ | $ 0.0375 | $ 37.50 |
5,000+ | $ 0.0326 | $ 163.00 |
10,000+ | $ 0.0308 | $ 308.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$