LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y0075931R000F9L product image
Images for reference only

VISHAY Y0075931R000F9LRoHS

Manufacturer
MPN
Y0075931R000F9L
LCSC Part #
C3554956
Packaging
-
Customer #
Key Attributes
RES 931Ω ±1% 300mW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.1809$ 6.18
200+$ 2.3925$ 478.50
500+$ 2.3092$ 1154.60
1,000+$ 2.2676$ 2267.60
Standard Packaging2500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance931Ω
Power(Watts)300mW
Type-
Temperature Coefficient±8ppm/℃
Tolerance±1%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece