LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y145326K9000V9L product image
Images for reference only

VISHAY Y145326K9000V9LRoHS

Manufacturer
MPN
Y145326K9000V9L
LCSC Part #
C3554473
Packaging
-
Customer #
Key Attributes
RES 26.9kΩ ±0.005% 600mW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 42.7488$ 42.75
200+$ 16.5443$ 3308.86
500+$ 15.9625$ 7981.25
1,000+$ 15.6755$ 15675.50
Standard Packaging25/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance26.9kΩ
Power(Watts)600mW
Type-
Temperature Coefficient±2ppm/℃
Tolerance±0.005%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece