LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y007549K9000D9L product image
Images for reference only

VISHAY Y007549K9000D9LRoHS

Manufacturer
MPN
Y007549K9000D9L
LCSC Part #
C3554325
Packaging
-
Customer #
Key Attributes
RES 49.9kΩ ±0.5% 300mW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.926$ 6.93
200+$ 2.6809$ 536.18
500+$ 2.5869$ 1293.45
1,000+$ 2.5406$ 2540.60
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance49.9kΩ
Power(Watts)300mW
Type-
Temperature Coefficient±8ppm/℃
Tolerance±0.5%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece