JKSEMI JK250-080U
| Manufacturer |
JKSEMI
Asian Brands |
| Mfr. Part # | JK250-080U |
| LCSC Part # | C355373 |
| Package | Through Hole,P=5.1mm |
| Customer # | |
| Key Attributes | PTC RESET FUSE 60V 80mA TH |
| Description | 60V 80mA 3A 160mA 12Ω Through Hole,P=5.1mm PTC Resettable Fuses RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | JKSEMI | |
| Package | Through Hole,P=5.1mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
20 
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0429 | $ 0.43 |
100+ | $ 0.0341 | $ 3.41 |
300+ | $ 0.0297 | $ 8.91 |
1,000+ | $ 0.0256 | $ 25.60 |
5,000+ | $ 0.023 | $ 115.00 |
10,000+ | $ 0.0216 | $ 216.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$