LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y00755K00000T21L product image
Images for reference only

VISHAY Y00755K00000T21LRoHS

Manufacturer
MPN
Y00755K00000T21L
LCSC Part #
C3553368
Packaging
-
Customer #
Key Attributes
RES 5kΩ ±0.01% 300mW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 19.3694$ 19.37
200+$ 7.4967$ 1499.34
500+$ 7.2329$ 3616.45
1,000+$ 7.1018$ 7101.80
Standard Packaging25/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance5kΩ
Power(Watts)300mW
TypeMetal Foil Resistor
Temperature Coefficient±8ppm/℃
Tolerance±0.01%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece