LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y008833K5000B0L product image
Images for reference only

VISHAY Y008833K5000B0LRoHS

Manufacturer
MPN
Y008833K5000B0L
LCSC Part #
C3553277
Packaging
-
Customer #
Key Attributes
RES 33.5kΩ ±0.1% 600mW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.8234$ 11.82
200+$ 4.5767$ 915.34
500+$ 4.4147$ 2207.35
1,000+$ 4.3361$ 4336.10
Standard Packaging2500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance33.5kΩ
Power(Watts)600mW
Type-
Temperature Coefficient±5ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece