LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RCMS1060402FHS09 product image
Images for reference only

VISHAY RCMS1060402FHS09RoHS

Manufacturer
MPN
RCMS1060402FHS09
LCSC Part #
C3553276
Packaging
Through Hole,D6.2xL16mm
Customer #
Key Attributes
RES 604kΩ ±1% 0.5W Through Hole,D6.2xL16mm
Datasheetpdf iconVISHAY RCMS1060402FHS09
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.5079$ 6.51
200+$ 2.519$ 503.80
500+$ 2.4311$ 1215.55
1,000+$ 2.3863$ 2386.30
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D6.2xL16mm
Resistance604kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece