LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MBA02040C6650FC100 product image
Images for reference only

VISHAY MBA02040C6650FC100RoHS

Manufacturer
MPN
MBA02040C6650FC100
LCSC Part #
C3553013
Packaging
-
Customer #
Key Attributes
RES 665Ω ±1% 400mW
Datasheetpdf iconVISHAY MBA02040C6650FC100
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0655$ 0.07
200+$ 0.0254$ 5.08
500+$ 0.0245$ 12.25
1,000+$ 0.024$ 24.00
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance665Ω
Power(Watts)400mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece