LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y0062723R600T9L product image
Images for reference only

VISHAY Y0062723R600T9LRoHS

Manufacturer
MPN
Y0062723R600T9L
LCSC Part #
C3552552
Packaging
-
Customer #
Key Attributes
RES 723.6Ω ±0.01% 600mW
Datasheetpdf iconVISHAY Y0062723R600T9L
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.5473$ 11.55
200+$ 4.4687$ 893.74
500+$ 4.3114$ 2155.70
1,000+$ 4.2343$ 4234.30
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance723.6Ω
Power(Watts)600mW
Type-
Temperature Coefficient±1ppm/℃
Tolerance±0.01%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece