Cross chip CC6900SO-30A
| Manufacturer |
Cross chip
Asian Brands |
| Mfr. Part # | CC6900SO-30A |
| LCSC Part # | C355193 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | Single-chip Hall effect current sensor |
| Description | 5V -30A~30A 67mV/A SOP-8 Current Sensors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | Cross chip | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
5,853 
5,853
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7776 | $ 0.78 |
10+ | $ 0.6266 | $ 6.27 |
30+ | $ 0.5527 | $ 16.58 |
100+ | $ 0.4772 | $ 47.72 |
500+ | $ 0.421 | $ 210.50 |
1,000+ | $ 0.3985 | $ 398.50 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$