LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RESI CSER2512FR030Q9 product image
  • CSER2512FR030Q9 thumbnail 1
  • CSER2512FR030Q9 thumbnail 2
  • CSER2512FR030Q9 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RESI CSER2512FR030Q9RoHS

Manufacturer
RESIAsian Brands
MPN
CSER2512FR030Q9
LCSC Part #
C355158
Packaging
2512
Customer #
Key Attributes
RES 30mΩ ±1% 2W 2512
Datasheetpdf iconRESI CSER2512FR030Q9
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2294$ 0.23
10+$ 0.2248$ 2.25
30+$ 0.2218$ 6.65
100+$ 0.2188$ 21.88
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerRESI
Packaging2512
Power(Watts)2W
Resistance30mΩ
Voltage Rating-
TypeCurrent Sense Resistor
Tolerance±1%
Temperature Coefficient±50ppm/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece