HIECUBE AP12N24-Zero
| Manufacturer | HIECUBEAsian Brands |
| MPN | AP12N24-Zero |
| LCSC Part # | C355015 |
| Packaging | Through Hole,49x36mm |
| Customer # | |
| Key Attributes | 24W Single Output Power Module |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | HIECUBE | |
| Packaging | Through Hole,49x36mm | |
| Quiescent Dissipation | 0.2W | |
| Height | 22.5mm | |
| Ripple Noise | 20mVp-p | |
| output voltage | 12V | |
| Isolation Voltage(Vrms) | 3kV | |
| Output Power | 24W | |
| Voltage - Input(DC) | 85VAC~265VAC;100V~370V | |
| Switching Frequency | 65kHz | |
| Output current (maximum value) | 2A | |
| Length | 49mm | |
| Width | 36mm | |
| Output Voltage Accuracy | ±0.8% | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 87% | |
| Conversion Type | AC/DC-DC | |
| Features | Overload protection;Short Circuit Protection;Over-temperature protection;Integrated synchronous rectification |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 15 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AP series is a high-performance modular power supply in a compact package, featuring AC/DC universal wide-range voltage input, built-in lightning and surge protection, built-in burst transient attenuator, built-in differential-mode and common-mode filtering, up to 88% efficiency (synchronous rectification across the entire series), and ultra-low no-load power consumption of less than 0.2W. The power supply adopts vacuum potting encapsulation, providing dust-proof and moisture-proof protection. This series complies with EN55032 Class B EMC characteristics and Class Ⅱ isolation level (safety regulations), with certification testing achievable using a typical circuit.
Features
- Universal AC/DC input (worldwide)
- High efficiency, high power density
- Built-in regulated filtering, low ripple, zero noise output
- Compact size: 493622.5mm
- Protection: overload / short circuit / over-temperature
- Built-in burst transient attenuator
- Built-in EMC circuit compliant with EN55032 Class B
- Class Ⅱ isolation (safety standard)
- Low standby power consumption, eco-friendly
- No peripheral circuit design required, PCB soldering mount
- Plastic enclosure with natural convection cooling
Applications
- Industrial electrical equipment
- Mechanical equipment
- Industrial automation equipment
- Handheld electronic devices
- Wireless networks
- Telecommunications/data communications
- Instrumentation
- Intelligent systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.2909 | $ 6.29 |
| 10+ | $ 5.3303 | $ 53.30 |
| 30+ | $ 5.0788 | $ 152.36 |
| 120+ | $ 4.5888 | $ 550.66 |
Standard Packaging15/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | HIECUBE | |
| Packaging | Through Hole,49x36mm | |
| Quiescent Dissipation | 0.2W | |
| Height | 22.5mm | |
| Ripple Noise | 20mVp-p | |
| output voltage | 12V | |
| Isolation Voltage(Vrms) | 3kV | |
| Output Power | 24W | |
| Voltage - Input(DC) | 85VAC~265VAC;100V~370V | |
| Switching Frequency | 65kHz | |
| Output current (maximum value) | 2A | |
| Length | 49mm | |
| Width | 36mm | |
| Output Voltage Accuracy | ±0.8% | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 87% | |
| Conversion Type | AC/DC-DC | |
| Features | Overload protection;Short Circuit Protection;Over-temperature protection;Integrated synchronous rectification |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 15 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AP series is a high-performance modular power supply in a compact package, featuring AC/DC universal wide-range voltage input, built-in lightning and surge protection, built-in burst transient attenuator, built-in differential-mode and common-mode filtering, up to 88% efficiency (synchronous rectification across the entire series), and ultra-low no-load power consumption of less than 0.2W. The power supply adopts vacuum potting encapsulation, providing dust-proof and moisture-proof protection. This series complies with EN55032 Class B EMC characteristics and Class Ⅱ isolation level (safety regulations), with certification testing achievable using a typical circuit.
Features
- Universal AC/DC input (worldwide)
- High efficiency, high power density
- Built-in regulated filtering, low ripple, zero noise output
- Compact size: 493622.5mm
- Protection: overload / short circuit / over-temperature
- Built-in burst transient attenuator
- Built-in EMC circuit compliant with EN55032 Class B
- Class Ⅱ isolation (safety standard)
- Low standby power consumption, eco-friendly
- No peripheral circuit design required, PCB soldering mount
- Plastic enclosure with natural convection cooling
Applications
- Industrial electrical equipment
- Mechanical equipment
- Industrial automation equipment
- Handheld electronic devices
- Wireless networks
- Telecommunications/data communications
- Instrumentation
- Intelligent systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |


