LRC LP3443LT1G
| Manufacturer | LRCAsian Brands |
| MPN | LP3443LT1G |
| LCSC Part # | C354989 |
| Packaging | SOT-23E |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V 4.7A SOT-23E |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | LRC | |
| Packaging | SOT-23E | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 88.5pF | |
| Current - Continuous Drain(Id) | 4.7A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.4V | |
| Pd - Power Dissipation | 1.1W | |
| Reverse Transfer Capacitance (Crss@Vds) | 74.8pF | |
| RDS(on) | 110mΩ@2.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 797.3pF | |
| Gate Charge(Qg) | 16.6nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- VDS = -20V
- RDS(ON) ≤ 70mΩ, @VGS = 4.5V, IDS = 4.7A
- RDS(ON) ≤ 110mΩ, @VGS = 2.5V, IDS = -1.0A
- We declare that the material of product compliance with RoHS requirements and Halogen Free
- S- prefix for automotive and other applications requiring unique site and control change requirements; AEC - Q101 qualified and PPAP capable
- ESD rating of class 0 (<100V) per Human Body Model
Applications
AI Translation
- Advanced trench process technology
- High-density cell design for ultra-low on-resistance
In-Stock: 8,500
8,500 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0545 | $ 0.55 |
| 100+ | $ 0.043 | $ 4.30 |
| 300+ | $ 0.0373 | $ 11.19 |
| 3,000+ | $ 0.0327 | $ 98.10 |
| 6,000+ | $ 0.0293 | $ 175.80 |
| 9,000+ | $ 0.0276 | $ 248.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



