LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR20C1001GRRE811 product image
Images for reference only

VISHAY RLR20C1001GRRE811

Manufacturer
MPN
RLR20C1001GRRE811
LCSC Part #
C3548295
Packaging
Through Hole,D3.5xL9.5mm
Customer #
Key Attributes
RES 1kΩ ±2% 500mW Through Hole,D3.5xL9.5mm
Datasheetpdf iconVISHAY RLR20C1001GRRE811
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.4762$ 1.48
200+$ 0.5723$ 114.46
500+$ 0.5523$ 276.15
1,000+$ 0.5415$ 541.50
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.5xL9.5mm
Resistance1kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±2%
Operating Temperature-65℃~+150℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece