TI SN75188N
| Manufacturer | |
| MPN | SN75188N |
| LCSC Part # | C354463 |
| Packaging | PDIP-14 |
| Customer # | |
| Key Attributes | QUADRUPLE LINE DRIVERS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | PDIP-14 | |
| Voltage - Supply | 7.5V~15V;-15V~-7.5V | |
| Type | Driver | |
| Operating Temperature | 0℃~+70℃ | |
| charge pump | No | |
| Number of Drivers | 4 | |
| Features | - | |
| Number of Receivers | 0 | |
| Quiescent Supply Current | 20mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MC1488, SN55188, and SN75188 are monolithic quadruple line drivers designed for interfaces between data terminal equipment and data communications equipment in compliance with ANSI TIA/EIA-232-E, with a diode in series with each power supply voltage terminal as shown in the typical application.
The SN55188 operates over a temperature range of -55℃ to 125℃. The MC1488 and SN75188 operate over a temperature range of 0℃ to 70℃.
Features
- Meets or exceeds ANSI TIA/EIA-232-E and ITU V.28 recommendations
- Current-limited output: 10 mA typical
- Power-off output impedance: 300Ω minimum
- Slew rate control via load capacitance
- Flexible supply voltage range
- Inputs compatible with most TTL circuits
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4469 | $ 1.45 |
| 10+ | $ 1.2744 | $ 12.74 |
| 30+ | $ 1.1523 | $ 34.57 |
| 100+ | $ 1.0417 | $ 104.17 |
| 500+ | $ 0.9896 | $ 494.80 |
| 1,000+ | $ 0.9701 | $ 970.10 |
Standard Packaging25/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | PDIP-14 | |
| Voltage - Supply | 7.5V~15V;-15V~-7.5V | |
| Type | Driver | |
| Operating Temperature | 0℃~+70℃ | |
| charge pump | No | |
| Number of Drivers | 4 | |
| Features | - | |
| Number of Receivers | 0 | |
| Quiescent Supply Current | 20mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MC1488, SN55188, and SN75188 are monolithic quadruple line drivers designed for interfaces between data terminal equipment and data communications equipment in compliance with ANSI TIA/EIA-232-E, with a diode in series with each power supply voltage terminal as shown in the typical application.
The SN55188 operates over a temperature range of -55℃ to 125℃. The MC1488 and SN75188 operate over a temperature range of 0℃ to 70℃.
Features
- Meets or exceeds ANSI TIA/EIA-232-E and ITU V.28 recommendations
- Current-limited output: 10 mA typical
- Power-off output impedance: 300Ω minimum
- Slew rate control via load capacitance
- Flexible supply voltage range
- Inputs compatible with most TTL circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

