LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y145333R3000T9L product image
Images for reference only

VISHAY Y145333R3000T9LRoHS

Manufacturer
MPN
Y145333R3000T9L
LCSC Part #
C3542751
Packaging
-
Customer #
Key Attributes
RES 33.3Ω ±0.01% 600mW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 20.305$ 20.31
200+$ 7.8592$ 1571.84
500+$ 7.5817$ 3790.85
1,000+$ 7.4454$ 7445.40
Standard Packaging2500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance33.3Ω
Power(Watts)600mW
Type-
Temperature Coefficient±0.2ppm/℃
Tolerance±0.01%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece