LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y007725K0000A0L product image
Images for reference only

VISHAY Y007725K0000A0L

Manufacturer
MPN
Y007725K0000A0L
LCSC Part #
C3542541
Packaging
-
Customer #
Key Attributes
RES 25kΩ ±0.05% 600mW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 21.4025$ 21.40
200+$ 8.2834$ 1656.68
500+$ 7.9918$ 3995.90
1,000+$ 7.8484$ 7848.40
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance25kΩ
Power(Watts)600mW
Type-
Temperature Coefficient±2ppm/℃
Tolerance±0.05%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece