TI LM3900N
| Manufacturer | |
| MPN | LM3900N |
| LCSC Part # | C354091 |
| Packaging | PDIP-14 |
| Customer # | |
| Key Attributes | QUADRUPLE NORTON OPERATIONAL AMPLIFIERS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | PDIP-14 | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | - | |
| Slew Rate | 20V/us | |
| Input Offset Current(Ios) | - | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Ib - Input Bias Current | 200nA | |
| Output Current | 10mA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | - | |
| Gain Bandwidth Product | 2.5MHz | |
| Input Voltage Noise Density | - | |
| Rail to Rail | - | |
| Dual Supply | -16V~-2.2V;2.2V~16V | |
| Single Supply | 4.5V~32V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
These devices consist of four independent, high-gain frequency-compensated Norton operational amplifiers that were designed specifically to operate from a single supply over a wide range of voltages. Operation from split supplies is also possible. The low supply current drain is essentially independent of the magnitude of the supply voltage. These devices provide wide bandwidth and large output voltage swing. The LM2900 is characterized for operation from -40°C to 85°C, and the LM3900 is characterized for operation from 0°C to 70°C.
Features
- Wide Range of Supply Voltages, Single or Dual Supplies
- Wide Bandwidth
- Large Output Voltage Swing
- Output Short-Circuit Protection
- Internal Frequency Compensation
- Low Input Bias Current
- Designed to Be Interchangeable With National Semiconductor LM2900 and LM3900, Respectively
Applications
- Norton (or current-differencing) amplifiers can be used in most standard general-purpose operational amplifier applications.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.726 | $ 0.73 |
| 10+ | $ 0.5866 | $ 5.87 |
| 30+ | $ 0.5169 | $ 15.51 |
| 100+ | $ 0.4473 | $ 44.73 |
| 500+ | $ 0.4051 | $ 202.55 |
| 1,000+ | $ 0.3841 | $ 384.10 |
Standard Packaging25/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | PDIP-14 | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | - | |
| Slew Rate | 20V/us | |
| Input Offset Current(Ios) | - | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Ib - Input Bias Current | 200nA | |
| Output Current | 10mA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | - | |
| Gain Bandwidth Product | 2.5MHz | |
| Input Voltage Noise Density | - | |
| Rail to Rail | - | |
| Dual Supply | -16V~-2.2V;2.2V~16V | |
| Single Supply | 4.5V~32V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
These devices consist of four independent, high-gain frequency-compensated Norton operational amplifiers that were designed specifically to operate from a single supply over a wide range of voltages. Operation from split supplies is also possible. The low supply current drain is essentially independent of the magnitude of the supply voltage. These devices provide wide bandwidth and large output voltage swing. The LM2900 is characterized for operation from -40°C to 85°C, and the LM3900 is characterized for operation from 0°C to 70°C.
Features
- Wide Range of Supply Voltages, Single or Dual Supplies
- Wide Bandwidth
- Large Output Voltage Swing
- Output Short-Circuit Protection
- Internal Frequency Compensation
- Low Input Bias Current
- Designed to Be Interchangeable With National Semiconductor LM2900 and LM3900, Respectively
Applications
- Norton (or current-differencing) amplifiers can be used in most standard general-purpose operational amplifier applications.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

