LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM224D product image
Images for reference only

TI LM224DRoHS

Manufacturer
MPN
LM224D
LCSC Part #
C354070
Packaging
SOIC-14
Customer #
Key Attributes
Quad operational amplifier
Datasheetpdf iconTI LM224D
In-Stock: 240
240 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
5+$ 0.2071$ 1.04
50+$ 0.1617$ 8.09
150+$ 0.1422$ 21.33
500+$ 0.1179$ 58.95
2,500+$ 0.1071$ 267.75
5,000+$ 0.1006$ 503.00
Standard Packaging50/Full Tube

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOIC-14
Number of Channels4
Vos - Input Offset Voltage5mV
Slew Rate500V/ms
Input Offset Current(Ios)30nA
Input offset current drift(Ios TC)-
FeaturesEMI filtering/RF suppression
Operating Temperature-25℃~+85℃
Common Mode Rejection Ratio(CMRR)80dB
Ib - Input Bias Current35nA
Output Current20mA
Maximum Power Supply Range (Vdd-Vss)30V
Input Offset Voltage Drift(Vos TC)7uV/℃
Quiescent Current240uA
Gain Bandwidth Product1.2MHz
Input Voltage Noise Density35nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-rail output
Single Supply3V~30V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The LM324B and LM2902B devices are the next-generation versions of the general-purpose operational amplifiers LM324 and LM2902, which include four high-voltage (36V) operational amplifiers. These devices offer excellent value for cost-sensitive applications, with features including low offset voltage (600μV, typical), ground-referenced common-mode input range, and high differential input voltage capability. The LM324B and LM2902B operational amplifiers simplify circuit design with enhanced features such as unity-gain stability, lower offset voltage (3mV maximum; 2mV maximum for LM324BA and LM2902BA), and lower quiescent current (240μA per amplifier, typical). High ESD (2kV, HBM) and integrated EMI and RF filters support the use of the LM324B and LM2902B devices in more demanding and environmentally challenging applications.

Features

AI Translation
  • Wide supply voltage range: 3V to 36V (B, BA versions)
  • Low input offset voltage maximum at 25°C: ±2mV (BA versions LM2902A, LM124A)
  • 2kV ESD protection (HBM) (B, BA, K versions)
  • Internal RF and EMI filter (B, BA versions)
  • Common-mode input voltage range includes V–
  • Input differential voltage drivable to supply voltage

Applications

AI Translation
  • Commercial network and server power supply units
  • Multi-function printers
  • Power supplies and mobile chargers
  • Desktop computers and motherboards
  • Indoor/outdoor air conditioners
  • Washing machines, dryers, and refrigerators
  • AC inverters, string inverters, central inverters, and variable frequency drives
  • Uninterruptible power supplies