LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y1453400R000V0L product image
Images for reference only

VISHAY Y1453400R000V0L

Manufacturer
MPN
Y1453400R000V0L
LCSC Part #
C3540016
Packaging
-
Customer #
Key Attributes
RES 400Ω ±0.005% 600mW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 16.252$ 16.25
200+$ 6.2889$ 1257.78
500+$ 6.0683$ 3034.15
1,000+$ 5.9588$ 5958.80
Standard Packaging2500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance400Ω
Power(Watts)600mW
Type-
Temperature Coefficient±0.2ppm/℃
Tolerance±0.005%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece