LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MBY349R74T product image
Images for reference only

VISHAY MBY349R74TRoHS

Manufacturer
MPN
MBY349R74T
LCSC Part #
C3539426
Packaging
-
Customer #
Key Attributes
RES 349.74Ω ±0.01% 500mW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 27.2934$ 27.29
200+$ 10.5632$ 2112.64
500+$ 10.1915$ 5095.75
1,000+$ 10.0079$ 10007.90
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance349.74Ω
Power(Watts)500mW
Type-
Temperature Coefficient±2.5ppm/℃
Tolerance±0.01%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece