LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN55D1303FB14 product image
Images for reference only

VISHAY RN55D1303FB14

Manufacturer
MPN
RN55D1303FB14
LCSC Part #
C3538900
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 130kΩ ±1% 125mW Through Hole,D2.3xL6.1mm
Datasheetpdf iconVISHAY RN55D1303FB14
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9271$ 0.93
200+$ 0.3595$ 71.90
500+$ 0.3471$ 173.55
1,000+$ 0.3409$ 340.90
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance130kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece