LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DOWO SMCJ24CA product image
  • SMCJ24CA thumbnail 1
  • SMCJ24CA thumbnail 2
  • SMCJ24CA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DOWO SMCJ24CARoHS

Manufacturer
DOWOAsian Brands
MPN
SMCJ24CA
LCSC Part #
C353855
Packaging
SMC(DO-214AB)
Customer #
Key Attributes
TVS DIODE 24VWM 38.9VC SMC(DO-214AB)
Datasheetpdf iconDOWO SMCJ24CA
In-Stock: 35
35 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1659$ 0.83
50+$ 0.1294$ 6.47
150+$ 0.1137$ 17.06
500+$ 0.0985$ 49.25
3,000+$ 0.0898$ 269.40
6,000+$ 0.0846$ 507.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerDOWO
PackagingSMC(DO-214AB)
Clamping Voltage38.9V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)38.56A
Peak Pulse Power Dissipation (Ppp)1.5kW@10/1000us
Voltage - Breakdown26.7V
typeTVS
PolarityBidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)24V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Glass passivated chip
  • 1500 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01%
  • Low leakage
  • Uni and Bidirectional unit
  • Excellent clamping capability
  • Very fast response time
  • RoHS compliant
  • IEC-61000-4-2 ESD 15kV (Air), 8kV (Contact)