LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y145350K0000V9L product image
Images for reference only

VISHAY Y145350K0000V9LRoHS

Manufacturer
MPN
Y145350K0000V9L
LCSC Part #
C3537466
Packaging
-
Customer #
Key Attributes
RES 50kΩ ±0.005% 600mW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 50.535$ 50.54
200+$ 19.5567$ 3911.34
500+$ 18.8686$ 9434.30
1,000+$ 18.5293$ 18529.30
Standard Packaging25/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance50kΩ
Power(Watts)600mW
TypeMetal Foil Resistor
Temperature Coefficient±2ppm/℃
Tolerance±0.005%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece