Jingdao Microelectronics 1SMAF4740A
| Manufacturer |
Jingdao Microelectronics
Asian Brands |
| Mfr. Part # | 1SMAF4740A |
| LCSC Part # | C353584 |
| Package | SMAF |
| Customer # | |
| Key Attributes | DIODE ZENER 10V 1W SMAF |
| Description | Zener Diode Independent 10V 1W Surface Mount SMAF |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | Jingdao Microelectronics | |
| Package | SMAF |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,420 
2,420
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0318 | $ 0.64 |
200+ | $ 0.0242 | $ 4.84 |
600+ | $ 0.02 | $ 12.00 |
3,000+ | $ 0.0175 | $ 52.50 |
9,000+ | $ 0.0153 | $ 137.70 |
21,000+ | $ 0.0141 | $ 296.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$