LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC60K1404FSB14 product image
Images for reference only

VISHAY RNC60K1404FSB14

Manufacturer
MPN
RNC60K1404FSB14
LCSC Part #
C3535797
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 1.4MΩ ±1% 250mW Through Hole,D2.5xL7.1mm
Datasheetpdf iconVISHAY RNC60K1404FSB14
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 16.2937$ 16.29
200+$ 6.3059$ 1261.18
500+$ 6.0837$ 3041.85
1,000+$ 5.9742$ 5974.20
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance1.4MΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece