LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y11893K83000VR0L product image
Images for reference only

VISHAY Y11893K83000VR0LRoHS

Manufacturer
MPN
Y11893K83000VR0L
LCSC Part #
C3535743
Packaging
-
Customer #
Key Attributes
RES 3.83kΩ ±0.005% 600mW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 52.9188$ 52.92
200+$ 20.4791$ 4095.82
500+$ 19.7599$ 9879.95
1,000+$ 19.405$ 19405.00
Standard Packaging25/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance3.83kΩ
Power(Watts)600mW
TypeMetal Foil Resistor
Temperature Coefficient±2ppm/℃
Tolerance±0.005%
Operating Temperature-55℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece