LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Riedon PF2203-33RF1 product image
Images for reference only

Riedon PF2203-33RF1RoHS

Manufacturer
MPN
PF2203-33RF1
LCSC Part #
C3535560
Packaging
TO-220
Customer #
Key Attributes
RES 33Ω ±1% 35W TO-220
Datasheetpdf iconRiedon PF2203-33RF1
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.8495$ 1.85
200+$ 0.7158$ 143.16
500+$ 0.6911$ 345.55
1,000+$ 0.6788$ 678.80
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerRiedon
PackagingTO-220
Resistance33Ω
Power(Watts)35W
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece