LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y145341R0000B9L product image
Images for reference only

VISHAY Y145341R0000B9LRoHS

Manufacturer
MPN
Y145341R0000B9L
LCSC Part #
C3534872
Packaging
-
Customer #
Key Attributes
RES 41Ω ±0.1% 600mW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.2184$ 13.22
200+$ 5.1161$ 1023.22
500+$ 4.9359$ 2467.95
1,000+$ 4.8474$ 4847.40
Standard Packaging2500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance41Ω
Power(Watts)600mW
Type-
Temperature Coefficient±0.2ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece