LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RCMT0212R40BES03 product image
Images for reference only

VISHAY RCMT0212R40BES03RoHS

Manufacturer
MPN
RCMT0212R40BES03
LCSC Part #
C3534447
Packaging
Through Hole,D2.5xL6.7mm
Customer #
Key Attributes
RES 12.4Ω ±0.1% 0.125W Through Hole,D2.5xL6.7mm
Datasheetpdf iconVISHAY RCMT0212R40BES03
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 67.1381$ 67.14
200+$ 25.9822$ 5196.44
500+$ 25.069$ 12534.50
1,000+$ 24.6186$ 24618.60
Standard Packaging10/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL6.7mm
Resistance12.4Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10
Sales UnitPiece