Jingdao Microelectronics SMBJ43A
| Manufacturer | Jingdao MicroelectronicsAsian Brands |
| MPN | SMBJ43A |
| LCSC Part # | C353360 |
| Packaging | SMB |
| Customer # | |
| Key Attributes | TVS DIODE 43VWM 69.4VC SMB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Jingdao Microelectronics | |
| Packaging | SMB | |
| Clamping Voltage | 69.4V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 8.7A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Voltage - Breakdown | 47.8V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 43V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Surface mount transient voltage suppressor power 600 watts Stand-Off Voltage:5.0V~440V
Features
AI Translation
- For surface mounted applications in order to optimize board space.
- Low profile package
- Glass passivated junction
- Low inductance
- Plastic package has Underwriters Laboratory Flammability
In-Stock: 640
640 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0419 | $ 0.84 |
| 200+ | $ 0.0339 | $ 6.78 |
| 600+ | $ 0.0294 | $ 17.64 |
| 3,000+ | $ 0.0267 | $ 80.10 |
| 9,000+ | $ 0.0244 | $ 219.60 |
| 21,000+ | $ 0.0231 | $ 485.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Jingdao Microelectronics | |
| Packaging | SMB | |
| Clamping Voltage | 69.4V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 8.7A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Voltage - Breakdown | 47.8V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 43V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Surface mount transient voltage suppressor power 600 watts Stand-Off Voltage:5.0V~440V
Features
AI Translation
- For surface mounted applications in order to optimize board space.
- Low profile package
- Glass passivated junction
- Low inductance
- Plastic package has Underwriters Laboratory Flammability
C353360 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



