LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y078926K6600A0L product image
Images for reference only

VISHAY Y078926K6600A0L

Manufacturer
MPN
Y078926K6600A0L
LCSC Part #
C3533574
Packaging
-
Customer #
Key Attributes
RES 26.66kΩ ±0.05% 300mW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.6536$ 8.65
200+$ 3.3489$ 669.78
500+$ 3.2316$ 1615.80
1,000+$ 3.173$ 3173.00
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance26.66kΩ
Power(Watts)300mW
Type-
Temperature Coefficient±8ppm/℃
Tolerance±0.05%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece