LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y0062180R000A0L product image
Images for reference only

VISHAY Y0062180R000A0LRoHS

Manufacturer
MPN
Y0062180R000A0L
LCSC Part #
C3531948
Packaging
-
Customer #
Key Attributes
RES 180Ω ±0.05% 600mW
Datasheetpdf iconVISHAY Y0062180R000A0L
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.2778$ 10.28
200+$ 3.9782$ 795.64
500+$ 3.8378$ 1918.90
1,000+$ 3.7684$ 3768.40
Standard Packaging2500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance180Ω
Power(Watts)600mW
Type-
Temperature Coefficient±1ppm/℃
Tolerance±0.05%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece